Arrow Electronic Components Online
0ADGP9160RE|BEL_FUSE|simage
0ADGP9160RE|BEL_FUSE|limage
Fuses

0ADGP9160-RE

Fuse Cartridge 16A 500V Axial 6 X 32mm Ceramic

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Charging Module|Industrial Power Supply
  • Fuse Size (mm)
    6 X 32
  • Current Rating (A)
    16
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum DC Voltage Rating (V)
    500
  • Typical Melting I2t (A²S)
    410
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    32.8
  • Product Diameter (mm)
    6.8
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources