Arrow Electronic Components Online
0ADGC9300BE|BEL_FUSE|simage
0ADGC9300BE|BEL_FUSE|limage
Fuses

0ADGC9300-BE

Fuse Cartridge 30A 500V Holder Cartridge 6 X 32mm Ceramic Bulk

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Industrial Power Supply|Charging Module
  • Fuse Size (mm)
    6 X 32
  • Current Rating (A)
    30
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum DC Voltage Rating (V)
    500
  • Breaking Capacity @ Rated Voltage (A)
    1000@500VDC|1000@500VAC
  • Typical Melting I2t (A²S)
    2350
  • Typical Cold Resistance (Ohm)
    0.0025
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.4
  • Fuse Material
    Ceramic
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources