Arrow Electronic Components Online
Fuses

0ACH-9600-TE

Fuse Chip Fast Acting 60A 125V SMD Solder Pad 4818 12.3 X 4.5 X 4.5mm Ceramic T/R Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Fast
  • Application
    Blade Servers|High Power Battery Systems|Routers
  • Fuse Size (mm)
    12.3 X 4.5 X 4.5
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    80
  • Typical Melting I2t (A²S)
    900
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    4.5
  • Product Length (mm)
    12.3
  • Product Height (mm)
    4.5
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    4818

Documentation and Resources

Datasheets
Design resources