Fuses
0ABB-3000-TM
Fuse Chip 3A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Application
Battery|Electronic Device
Fuse Size (mm)
1.6 X 0.81 X 0.48
Current Rating (A)
3
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
0.28
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Depth (mm)
0.81
Product Length (mm)
1.6
Product Height (mm)
0.48
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
0603

