Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Electronic Device and Battery
Fuse Size (mm)
1 X 0.5 X 0.4
Current Rating (A)
1
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
0.04
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
0.5
Product Length (mm)
1
Product Height (mm)
0.4
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
0402

