Inductor Leaded
09P-100K-50
Inductor Pluggable Unshielded Wirewound 10uH 10% 20KHz 85Q-Factor Ferrite 3.15A 0.03Ohm DCR RDL Loose
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Pluggable
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
3.15
Maximum Saturation Current (A)
2.72(Typ)
Maximum DC Resistance (Ohm)
0.03
Minimum Quality Factor
85
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
18M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Loose
Maximum Product Diameter (mm)
8.8
Maximum Product Height (mm)
12.5

