Arrow Electronic Components Online
09CL4MX|SWTCHCRF|simage
09CL4MX|SWTCHCRF|limage
Connector Circular

09CL4MX

Conn Circular DIN PIN 4 POS ST Cable Mount 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Less Contact
    No
  • Contact Plating
    Tin
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Nickel
  • Product Diameter (mm)
    20
  • Product Length (mm)
    59.2

Documentation and Resources

Datasheets
Design resources