Arrow Electronic Components Online
09930011321|HARTING|simage
09930011321|HARTING|limage
Backshells

09930011321

Backshell, Bulkhead Mounted Housing, Single Locking Lever Polyamide Black Han® S

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Jet Black
Order Quantity

Documentation and Resources

Datasheets
Design resources