Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Type
Patch Cord
Gender
F-F
Connector Type A
Banana Jack
Connector Type B
USB
Cable Length (m)
0.16
Connector Orientation
Straight to Straight
Order Quantity

