Arrow Electronic Components Online
09838|DESCO|simage
09838|DESCO|limage
Test Clips, Leads and Probes - End Connectors

09838

Conn Ground Banana Adapter PL/RCP 1/3 POS ST Panel Mount 1/1 Port

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ground Banana Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1/3
  • Number of Ports
    1/1
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources