Arrow Electronic Components Online
0982670481|MOLEX|limage
0982670481|MOLEX|simage
Cable Assembly Flat/Ribbon

0982670481

FFC Jumper to FFC Jumper 1 Pitch

Molex
Datasheets 

Other Part Names : 982670481

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    30 to 30
  • Gender
    M-M
  • Connector Type A
    FFC Jumper
  • Connector Type B
    FFC Jumper
  • Cable Pitch (mm)
    1
  • Cable Length (m)
    0.229
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Tradename
    Premo-Flex™FFC Jumper
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    1.2/Contact
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources