Cable Assembly Other
09814
Cable Assembly Ground Cord 4.57m Snap Stud to Ring Terminal
Desco IndustriesProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Type
Ground Cord
Connector Type A
Snap Stud
Connector Type B
Ring Terminal
Cable Length (m)
4.57
Color
Green
Connector Orientation
Right Angle to Straight
Jacket Material
Polyvinyl Chloride
Order Quantity

