Arrow Electronic Components Online
09801150200|HARTING|simage
09801150200|HARTING|limage
Connector Other

09801150200

Conn Socket CAN Module RCP 7 POS ST Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket CAN Module
  • Gender
    RCP
  • Number of Contacts
    7
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    24VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    34.2
  • Product Height (mm)
    14.65
  • Tradename
    Han-Modular®
Order Quantity

Documentation and Resources

Datasheets
Design resources