Arrow Electronic Components Online
09800030200|HARTING|limage
09800030200|HARTING|simage
Connector Other

09800030200

Conn SP SO DM2 Module RCP 5 POS ST Han-Modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SP SO DM2 Module
  • Gender
    RCP
  • Number of Contacts
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    24VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    54.9
  • Product Depth (mm)
    34.2
  • Product Height (mm)
    14.65
  • Tradename
    Han-Modular®

Documentation and Resources

Datasheets
Design resources