Connector Backplane
09734966801
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole har-bus®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Product Length (mm)
94
Product Depth (mm)
17.82
Product Height (mm)
10.5
Tradename
har-bus®
Mounting
Through Hole
Order Quantity

