Connector Backplane
09731966903
Conn DIN 41612 HDR 96 POS 2.54mm Solder ST Thru-Hole Sleeve
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
400
Packaging
Sleeve
Product Weight (g)
13.25
Product Length (mm)
95
Product Depth (mm)
11.1
Product Height (mm)
11.6
Mounting
Through Hole

