Connector Accessories
09721643101
Connector Accessories DIN 41612 Shroud Straight Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
DIN 41612 Shroud
Body Orientation
Straight
Material
Thermoplastic
Product Weight (g)
6.41
Product Length (mm)
95
Product Depth (mm)
8.6
Product Height (mm)
11.6

