Connector D-Subminiature
09693909014
Conn D-Sub M 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
D-Sub
Gender
PL
Number of Contacts
2Power/15Signal
Number of Terminals
17
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Shell Plating
Tin
Less Contact
No
Product Length (mm)
62
Product Depth (mm)
21
Product Height (mm)
16.2
Mounting
Through Hole
Contact Plating
Gold

