Connector D-Subminiature
09693020172
Conn D-Sub SKT 2Power/15Signal POS Crimp ST Cable Mount 17 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
2Power/15Signal
Number of Terminals
17
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Product Length (mm)
53
Product Depth (mm)
16.9
Product Height (mm)
12.5
Housing Color
Black
Mounting
Cable Mount
Contact Material
Copper Alloy
Order Quantity

