Arrow Electronic Components Online
09692825823|HARTING|simage
09692825823|HARTING|limage
Connector Contact

09692825823

D SUB MIXED MA 40 A SHORT CRIMP POWER CO

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    40
  • Maximum Contact Resistance (mOhm)
    1
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    2.04
  • Wire Size (AWG)
    8-10

Documentation and Resources

Datasheets
Design resources