Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
PIN
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bag
Product Length (mm)
22.6
Product Depth (mm)
5.5
Product Height (mm)
5.5
Mounting
Cable Mount

