Arrow Electronic Components Online
09692020111|HARTING|simage
09692020111|HARTING|limage
Connector D-Subminiature

09692020111

Conn D-Sub SKT 1Power/10Signal POS Crimp ST Cable Mount 11 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    1Power/10Signal
  • Number of Terminals
    11
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Product Weight (g)
    1
  • Product Length (mm)
    39.1
  • Product Depth (mm)
    16.9
  • Product Height (mm)
    12.5
  • Housing Color
    Black
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources