Arrow Electronic Components Online
09691817421|HARTING|simage
09691817421|HARTING|limage
Connector Contact

09691817421

Contact SKT Solder Cup ST Cable Mount 12-14AWG Tray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tray
  • Product Length (mm)
    23
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    5.5
  • Wire Size (AWG)
    12-14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources