Arrow Electronic Components Online
09682|DESCO|simage
09682|DESCO|limage
Cable Assembly Other

09682

Cable Assembly Cord Set 0.965m Banana to Resistor End 1 to 1 POS

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Cord Set
  • Number of Contacts
    1 to 1
  • Connector Type A
    Banana
  • Connector Type B
    Resistor End
  • Cable Length (m)
    0.965
  • Color
    Black
  • Connector Orientation
    Straight to Right Angle
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources