Arrow Electronic Components Online
09672374715|HARTING|simage
09672374715|HARTING|limage
Connector D-Subminiature

09672374715

Conn D-Sub SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    6
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    C
  • Product Weight (g)
    17.82
  • Product Length (mm)
    69.4
  • Product Depth (mm)
    17
  • Product Height (mm)
    12.55
  • Contact Plating
    Noble Metal Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources