Connector D-Subminiature
09672255604
Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
6.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Product Length (mm)
53.05
Product Depth (mm)
17
Product Height (mm)
12.55
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount
Order Quantity

