Arrow Electronic Components Online
09670504701|HARTING|limage
09670504701|HARTING|simage
Connector D-Subminiature

09670504701

Conn D-Sub SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Size
    D
  • Less Contact
    No
  • Product Weight (g)
    20.9
  • Product Length (mm)
    67
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    15.4
  • Wire Size (AWG)
    18-28
  • Housing Color
    Black
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources