Connector D-Subminiature
09670374701
Conn D-Sub SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Size
C
Less Contact
No
Product Weight (g)
0.28
Product Length (mm)
69.4
Product Depth (mm)
17.8
Product Height (mm)
12.5
Wire Size (AWG)
18-28
Housing Color
Black
Contact Material
Copper Alloy
Mounting
Cable Mount

