Connector D-Subminiature
09670254754
Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Carton
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Less Contact
No
Packaging
Carton
Product Length (mm)
53.2
Product Depth (mm)
12.5
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole
Order Quantity

