Arrow Electronic Components Online
09670250432|HARTING|simage
09670250432|HARTING|limage
Backshells

09670250432

Shell Housing 180° B Shell Size Thermoplastic Threaded

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Shell Size
    B
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Coupling
    Threaded
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Color
    Black
  • Style
    Shell Housing
  • Product Length (mm)
    53.2

Documentation and Resources

Datasheets
Design resources