Connector D-Subminiature
09670155601
Conn D-Sub M 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Size
A
Product Weight (g)
0.08
Product Length (mm)
39.2
Product Depth (mm)
17.5
Product Height (mm)
12.5
Mounting
Panel Mount
Contact Material
Copper Alloy

