Connector D-Subminiature
09670154754
Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
A
Less Contact
No
Product Length (mm)
39.5
Product Depth (mm)
12.5
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

