Arrow Electronic Components Online
09670150343|HARTING|simage
09670150343|HARTING|limage
Backshells

09670150343

Shell Housing 180° A Shell Size Metal Threaded

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    A
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Metal
  • Coupling
    Threaded
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Style
    Shell Housing
  • Product Length (mm)
    39.5

Documentation and Resources

Datasheets
Design resources