Connector D-Subminiature
09670095601
Conn D-Sub M 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Tray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Size
E
Less Contact
Yes
Packaging
Tray
Product Weight (g)
5.733
Product Length (mm)
30.8
Product Depth (mm)
17.5
Product Height (mm)
12.5
Contact Material
Copper Alloy
Mounting
Panel Mount

