Connector D-Subminiature
09670094755
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Shell Material
Steel
Shell Plating
Tin
Shell Size
E
Less Contact
No
Product Weight (g)
0.005
Product Length (mm)
31.2
Product Depth (mm)
12.5
Housing Color
White
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

