Arrow Electronic Components Online
09670094704|HARTING|simage
09670094704|HARTING|limage
Connector D-Subminiature

09670094704

Conn D-Sub SKT 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Wire Wrap
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    E
  • Product Weight (g)
    6.9
  • Product Length (mm)
    31.2
  • Product Height (mm)
    12.5
  • Housing Color
    White
  • Contact Plating
    Noble Metal Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources