Arrow Electronic Components Online
09670094701|HARTING|simage
09670094701|HARTING|limage
Connector D-Subminiature

09670094701

Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Size
    E
  • Product Weight (g)
    6.35
  • Product Length (mm)
    30.8
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    12.5
  • Mounting
    Panel Mount
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources