Backshells
09670090453
Shell Housing 90° E Shell Size Metallised Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7
Shell Size
E
Connector Type
Connector D-Subminiature
Angular Function
90°
Body Material
Thermoplastic
Body Plating
Metallised
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Style
Shell Housing
Product Length (mm)
31

