Arrow Electronic Components Online
09670029004|HARTING|simage
09670029004|HARTING|limage
Connector Accessories

09670029004

Connector Accessories Seal

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Seal
  • Connector Type
    Connector D-Subminiature
  • Product Weight (g)
    0.54
  • Product Length (mm)
    54.7
  • Product Height (mm)
    8.1

Documentation and Resources

Datasheets
Design resources