Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Clip
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Product Length (mm)
7.3
Product Depth (mm)
7
Product Height (mm)
2.5