Connector Accessories
09670009971
Connector Accessories Jack Screw Straight Thermoplastic Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Jack Screw
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Thermoplastic
Color
Gray
Product Weight (g)
1.45
Product Diameter (mm)
6.5
Product Length (mm)
29.9
Order Quantity