Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Screw Lock
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Product Length (mm)
13
Product Depth (mm)
4.5

