Arrow Electronic Components Online
09670008177|HARTING|simage
09670008177|HARTING|limage
Connector Contact

09670008177

Contact PIN Crimp ST Cable Mount 20-24AWG Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Bag
  • Product Weight (g)
    0.13
  • Product Length (mm)
    14.48
  • Product Depth (mm)
    2.46
  • Product Height (mm)
    1.98
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources