Arrow Electronic Components Online
09670007158|HARTING|simage
09670007158|HARTING|limage
Connector Contact

09670007158

Contact PIN Crimp ST Cable Mount 24-28AWG Reel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Stamped
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    10
  • Packaging
    Reel
  • Product Weight (g)
    970
  • Product Length (mm)
    18.7
  • Product Depth (mm)
    1.65
  • Product Height (mm)
    1.52
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources