Connector D-Subminiature
09665627811
Conn D-Sub PIN 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
10
Shell Material
Metal
Shell Plating
Tin
Shell Size
D
Less Contact
No
Product Weight (g)
23.45
Product Length (mm)
67
Product Height (mm)
16.4
Housing Color
Black
Contact Plating
Noble Metal Over Nickel
Mounting
Through Hole

