Connector D-Subminiature
09652626811
Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
6.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Shell Material
Steel
Shell Plating
Tin
Shell Size
A
Less Contact
No
Product Length (mm)
39.5
Product Height (mm)
13.6
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

