Arrow Electronic Components Online
0964015208514110|MILL-MAX|simage
0964015208514110|MILL-MAX|limage
Connector Contact

0964-0-15-20-85-14-11-0

Contact PIN Solder ST SMD Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50000
  • Packaging
    Bulk
  • Product Length (mm)
    5.23
  • Product Depth (mm)
    18.28
  • Product Height (mm)
    18.28
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources