Connector Discrete Wire Housing
09574110501200
Conn Housing RCP Crimp ST Panel Mount Black
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
IP Rating
IP65/IP67
Product Weight (g)
6.3
Product Length (mm)
36.9
Product Depth (mm)
24
Product Height (mm)
25.6
Mounting
Panel Mount

