Arrow Electronic Components Online
09565515513|HARTING|simage
09565515513|HARTING|limage
Connector D-Subminiature

09565515513

Conn D-Sub SKT 78 POS 1.21mm Solder ST Thru-Hole 78 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    78
  • Number of Terminals
    78
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.21
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Shell Size
    5
  • Less Contact
    No
  • Product Weight (g)
    25.1
  • Product Length (mm)
    67
  • Product Depth (mm)
    15.35
  • Housing Color
    Black
  • Contact Plating Thickness
    0.76um
  • Contact Plating
    Noble Metal Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources