Connector D-Subminiature
09565005615050
Conn D-Sub PIN 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
78
Number of Terminals
78
Number of Ports
1
Number of Rows
4
Termination Method
Solder Cup
Terminal Pitch (mm)
1.21
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Nickel
Shell Size
D
Product Length (mm)
67
Product Height (mm)
12.55
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

